

NCP1529MUTBGEVB | |
|---|---|
DigiKey Part Number | NCP1529MUTBGEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | NCP1529MUTBGEVB |
Description | EVAL BOARD FOR NCP1529 |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | NCP1529 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.9V ~ 3.9V | |
Current - Output | 1A | |
Voltage - Input | 3.6V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.7MHz | |
Contents | Board(s) | |
Utilized IC / Part | NCP1529 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.887.10000 | kr.887.10 |
| Unit Price without VAT: | kr.887.10000 |
|---|---|
| Unit Price with VAT: | kr.1,108.87500 |

