
NCP1380BDR2G | |
|---|---|
DigiKey Part Number | NCP1380BDR2GOSTR-ND - Tape & Reel (TR) NCP1380BDR2GOSCT-ND - Cut Tape (CT) NCP1380BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1380BDR2G |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1380BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 28V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.20000 | kr.7.20 |
| 10 | kr.5.18300 | kr.51.83 |
| 25 | kr.4.68360 | kr.117.09 |
| 100 | kr.4.13380 | kr.413.38 |
| 250 | kr.3.87136 | kr.967.84 |
| 500 | kr.3.71294 | kr.1,856.47 |
| 1.000 | kr.3.62427 | kr.3,624.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.34466 | kr.8,361.65 |
| 5.000 | kr.3.26410 | kr.16,320.50 |
| Unit Price without VAT: | kr.7.20000 |
|---|---|
| Unit Price with VAT: | kr.9.00000 |



