LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1370BDR2G

DigiKey Part Number
488-NCP1370BDR2GTR-ND - Tape & Reel (TR)
488-NCP1370BDR2GCT-ND - Cut Tape (CT)
488-NCP1370BDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1370BDR2G
Description
IC LED DRIVER CTRLR PWM 8SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP1370BDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
9.5V
Voltage - Supply (Max)
26V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
Analog, PWM
Applications
Backlight, Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.480
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.77000kr.5.77
10kr.4.10800kr.41.08
25kr.3.70240kr.92.56
100kr.3.25310kr.325.31
250kr.3.03916kr.759.79
500kr.2.91018kr.1,455.09
1.000kr.2.81306kr.2,813.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.61348kr.6,533.70
5.000kr.2.54788kr.12,739.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.77000
Unit Price with VAT:kr.7.21250