


NCP136AFCT120T2G | |
|---|---|
DigiKey Part Number | 488-NCP136AFCT120T2GTR-ND - Tape & Reel (TR) 488-NCP136AFCT120T2GCT-ND - Cut Tape (CT) 488-NCP136AFCT120T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP136AFCT120T2G |
Description | IC REG LINEAR 1.2V 700MA 6-WLCSP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-WLCSP (1.4x0.8) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 110 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-XFBGA, WLCSP |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 6-WLCSP (1.4x0.8) |
Voltage Dropout (Max) 0.06V @ 700mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP136CFCT120T2G | onsemi | 4.990 | 488-NCP136CFCT120T2GCT-ND | kr.3.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.46000 | kr.24.60 |
| 25 | kr.2.20120 | kr.55.03 |
| 100 | kr.1.91530 | kr.191.53 |
| 250 | kr.1.77900 | kr.444.75 |
| 500 | kr.1.69696 | kr.848.48 |
| 1.000 | kr.1.62919 | kr.1,629.19 |
| 2.500 | kr.1.60052 | kr.4,001.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.47056 | kr.7,352.80 |
| 10.000 | kr.1.43616 | kr.14,361.60 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

