
AMJU2020-1524-BKB-22 | |
|---|---|
DigiKey Part Number | 123-AMJU2020-1524-BKB-22-ND |
Manufacturer | |
Manufacturer Product Number | AMJU2020-1524-BKB-22 |
Description | POE -50FT- CAT8 -22AWG SHIELDED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 50.00' (15.24m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat8 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD824-BLK-50F | L-com | 0 | 5073-TRD824-BLK-50F-ND | kr.1,278.21000 | Parametric Equivalent |
| TRD824Z-BLK-50F | L-com | 0 | 5073-TRD824Z-BLK-50F-ND | kr.246.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.529.83000 | kr.529.83 |
| 10 | kr.450.37500 | kr.4,503.75 |
| 25 | kr.422.19840 | kr.10,554.96 |
| 50 | kr.402.07020 | kr.20,103.51 |
| 100 | kr.382.90430 | kr.38,290.43 |
| Unit Price without VAT: | kr.529.83000 |
|---|---|
| Unit Price with VAT: | kr.662.28750 |

