Converter Offline Flyback Topology 500kHz 9-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1342BMDCDAD1R2G

DigiKey Part Number
488-NCP1342BMDCDAD1R2GTR-ND - Tape & Reel (TR)
488-NCP1342BMDCDAD1R2GCT-ND - Cut Tape (CT)
488-NCP1342BMDCDAD1R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1342BMDCDAD1R2G
Description
IC OFFLINE SWITCH FLYBACK 9SOIC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 500kHz 9-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
500kHz
Manufacturer
onsemi
Fault Protection
Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
EN, Frequency Control, Soft Start, Sync
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Output Isolation
Isolated
Package / Case
10-SOP (0.154", 3.90mm Width), 9 Leads
Internal Switch(s)
No
Supplier Device Package
9-SOIC
Topology
Flyback
Mounting Type
Surface Mount
Voltage - Start Up
17 V
Base Product Number
Voltage - Supply (Vcc/Vdd)
9V ~ 28V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.12000kr.8.12
10kr.5.87100kr.58.71
25kr.5.31560kr.132.89
100kr.4.70300kr.470.30
250kr.4.41088kr.1,102.72
500kr.4.23474kr.2,117.37
1.000kr.4.15847kr.4,158.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.82188kr.9,554.70
5.000kr.3.73227kr.18,661.35
Manufacturers Standard Package
Unit Price without VAT:kr.8.12000
Unit Price with VAT:kr.10.15000