
NCP1342BKDCDAD1R2G | |
|---|---|
DigiKey Part Number | 488-NCP1342BKDCDAD1R2GTR-ND - Tape & Reel (TR) 488-NCP1342BKDCDAD1R2GCT-ND - Cut Tape (CT) 488-NCP1342BKDCDAD1R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1342BKDCDAD1R2G |
Description | HIGH FREQUENCY QUASI-RESONANT FL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 500kHz 9-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 9V ~ 28V |
Manufacturer onsemi | Frequency - Switching 500kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit |
Part Status Active | Control Features Frequency Control, Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) No | Package / Case 10-SOP (0.154", 3.90mm Width), 9 Leads |
Voltage - Breakdown 700V | Supplier Device Package 9-SOIC |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 17 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.12000 | kr.8.12 |
| 10 | kr.5.87100 | kr.58.71 |
| 25 | kr.5.31560 | kr.132.89 |
| 100 | kr.4.70300 | kr.470.30 |
| 250 | kr.4.41088 | kr.1,102.72 |
| 500 | kr.4.23474 | kr.2,117.37 |
| 1.000 | kr.4.15847 | kr.4,158.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.82188 | kr.9,554.70 |
| 5.000 | kr.3.73227 | kr.18,661.35 |
| Unit Price without VAT: | kr.8.12000 |
|---|---|
| Unit Price with VAT: | kr.10.15000 |

