
NCP12700BDNR2G | |
|---|---|
DigiKey Part Number | NCP12700BDNR2GOSTR-ND - Tape & Reel (TR) NCP12700BDNR2GOSCT-ND - Cut Tape (CT) NCP12700BDNR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP12700BDNR2G |
Description | IC OFFLINE SWITCH FLYBACK 10MSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz ~ 1MHz 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP12700BDNR2G Models |
Category | Frequency - Switching 100kHz ~ 1MHz |
Manufacturer onsemi | Fault Protection Current Limiting, Open Loop, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features EN, Frequency Control, Soft Start, Sync |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Isolation Isolated | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 10-MSOP |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 9V ~ 20V | Base Product Number |
Duty Cycle 80% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.08000 | kr.10.08 |
| 10 | kr.7.34800 | kr.73.48 |
| 25 | kr.6.66960 | kr.166.74 |
| 100 | kr.5.92410 | kr.592.41 |
| 250 | kr.5.56904 | kr.1,392.26 |
| 500 | kr.5.35490 | kr.2,677.45 |
| 1.000 | kr.5.30778 | kr.5,307.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.76944 | kr.19,077.76 |
| 8.000 | kr.4.67408 | kr.37,392.64 |
| Unit Price without VAT: | kr.10.08000 |
|---|---|
| Unit Price with VAT: | kr.12.60000 |

