
NCP12400CAHAB0DR2G | |
---|---|
DigiKey Part Number | 488-NCP12400CAHAB0DR2GTR-ND - Tape & Reel (TR) 488-NCP12400CAHAB0DR2GCT-ND - Cut Tape (CT) 488-NCP12400CAHAB0DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP12400CAHAB0DR2G |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 7-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 12 V | |
Voltage - Supply (Vcc/Vdd) | 8.9V ~ 28V | |
Duty Cycle | 80% | |
Frequency - Switching | 65kHz | |
Fault Protection | Over Load, Over Power, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.63000 | kr.5.63 |
10 | kr.4.02600 | kr.40.26 |
25 | kr.3.62480 | kr.90.62 |
100 | kr.3.18590 | kr.318.59 |
250 | kr.2.97652 | kr.744.13 |
500 | kr.2.85030 | kr.1,425.15 |
1.000 | kr.2.74624 | kr.2,746.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.2.63644 | kr.6,591.10 |
5.000 | kr.2.57025 | kr.12,851.25 |
7.500 | kr.2.53713 | kr.19,028.47 |
12.500 | kr.2.50040 | kr.31,255.00 |
17.500 | kr.2.47894 | kr.43,381.45 |
25.000 | kr.2.45832 | kr.61,458.00 |
Unit Price without VAT: | kr.5.63000 |
---|---|
Unit Price with VAT: | kr.7.03750 |