NCP1239B65WGEVB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1239B65WGEVB

DigiKey Part Number
NCP1239B65WGEVB-ND
Manufacturer
Manufacturer Product Number
NCP1239B65WGEVB
Description
EVAL BOARD FOR NCP1239
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
NCP1239 - 1 Isolated Output AC/DC, Primary Side Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Active
Main Purpose
AC/DC, Primary Side
Outputs and Type
1 Isolated Output
Power - Output
-
Voltage - Output
19V
Current - Output
3.4A
Voltage - Input
85 ~ 265 VAC
Regulator Topology
Flyback
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
NCP1239
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,111.10000kr.1,111.10
Manufacturers Standard Package
Unit Price without VAT:kr.1,111.10000
Unit Price with VAT:kr.1,388.87500