Converter Offline Flyback Topology 65kHz 7-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 65kHz 7-SOIC

NCP1236DD65R2G

DigiKey Part Number
NCP1236DD65R2GOSTR-ND - Tape & Reel (TR)
NCP1236DD65R2GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NCP1236DD65R2G
Description
IC OFFLINE SWITCH FLYBACK 7SOIC
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz 7-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP1236DD65R2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
80%
Manufacturer
onsemi
Frequency - Switching
65kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Fault Protection
Over Load, Over Power, Over Temperature, Over Voltage
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TJ)
Output Isolation
Isolated
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Internal Switch(s)
No
Supplier Device Package
7-SOIC
Topology
Flyback
Mounting Type
Surface Mount
Voltage - Start Up
12 V
Base Product Number
Voltage - Supply (Vcc/Vdd)
9.5V ~ 28V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP1236BD65R2Gonsemi2.500NCP1236BD65R2GOSCT-NDkr.6.15000MFR Recommended
In-Stock: 1.460
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.40000kr.6.40
10kr.4.62800kr.46.28
25kr.4.17680kr.104.42
100kr.3.68100kr.368.10
250kr.3.44464kr.861.16
500kr.3.30212kr.1,651.06
1.000kr.3.18471kr.3,184.71
Unit Price without VAT:kr.6.40000
Unit Price with VAT:kr.8.00000