
| NCP1230D133R2G | |
|---|---|
| DigiKey Part Number | NCP1230D133R2GOSTR-ND - Tape & Reel (TR) NCP1230D133R2GOSCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | NCP1230D133R2G | 
| Description | IC OFFLINE SWITCH FLYBACK 8SOIC | 
| Customer Reference | |
| Detailed Description | Converter Offline Flyback Topology 133kHz 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | NCP1230D133R2G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | onsemi | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Obsolete | |
| Output Isolation | Isolated | |
| Internal Switch(s) | No | |
| Voltage - Breakdown | - | |
| Topology | Flyback | |
| Voltage - Start Up | 12.6 V | |
| Voltage - Supply (Vcc/Vdd) | 7.7V ~ 18V | |
| Duty Cycle | 80% | |
| Frequency - Switching | 133kHz | |
| Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
| Control Features | - | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 | 
| 10 | kr.4.85100 | kr.48.51 | 
| 25 | kr.4.38280 | kr.109.57 | 
| 100 | kr.3.86500 | kr.386.50 | 
| 250 | kr.3.61804 | kr.904.51 | 
| 500 | kr.3.46918 | kr.1,734.59 | 
| 1.000 | kr.3.34669 | kr.3,346.69 | 
| Unit Price without VAT: | kr.6.72000 | 
|---|---|
| Unit Price with VAT: | kr.8.40000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark