
NCP1217P100G | |
|---|---|
DigiKey Part Number | 2156-NCP1217P100G-ND |
Manufacturer | |
Manufacturer Product Number | NCP1217P100G |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 7-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | NCP1217P100G Models |
Category | Duty Cycle 74% |
Manufacturer onsemi | Frequency - Switching 100kHz |
Packaging Bulk | Fault Protection Over Load, Over Temperature, Short Circuit |
Part Status Active | Operating Temperature 0°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Internal Switch(s) No | Supplier Device Package 7-PDIP |
Topology Flyback | Mounting Type Through Hole |
Voltage - Start Up 12.8 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 385 | kr.4.94519 | kr.1,903.90 |
| Unit Price without VAT: | kr.4.94519 |
|---|---|
| Unit Price with VAT: | kr.6.18149 |

