NCP1200P100G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 2.403
Unit Price: kr.5.71000
Datasheet
Converter Offline Flyback Topology 100kHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1200P100G

DigiKey Part Number
NCP1200P100GOS-ND
Manufacturer
Manufacturer Product Number
NCP1200P100G
Description
IC OFFLINE SWITCH FLYBACK 8DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 100kHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
NCP1200P100G Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Duty Cycle
80%
Manufacturer
onsemi
Frequency - Switching
100kHz
Packaging
Tube
Fault Protection
Current Limiting, Over Load, Short Circuit
Part Status
Obsolete
Operating Temperature
-25°C ~ 125°C (TJ)
Output Isolation
Isolated
Package / Case
8-DIP (0.300", 7.62mm)
Internal Switch(s)
No
Supplier Device Package
8-PDIP
Topology
Flyback
Mounting Type
Through Hole
Voltage - Supply (Vcc/Vdd)
16V (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP12400BBBBB2DR2Gonsemi2.403488-NCP12400BBBBB2DR2GCT-NDkr.5.71000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes