



NCP115ASN150T2G | |
|---|---|
DigiKey Part Number | NCP115ASN150T2GOSTR-ND - Tape & Reel (TR) NCP115ASN150T2GOSCT-ND - Cut Tape (CT) NCP115ASN150T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP115ASN150T2G |
Description | IC REG LINEAR 1.5V 300MA 5-TSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP115ASN150T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.58500 | kr.5.85 |
| 25 | kr.0.51440 | kr.12.86 |
| 100 | kr.0.43530 | kr.43.53 |
| 250 | kr.0.39712 | kr.99.28 |
| 500 | kr.0.37396 | kr.186.98 |
| 1.000 | kr.0.35494 | kr.354.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.32184 | kr.965.52 |
| 6.000 | kr.0.31070 | kr.1,864.20 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

