


NCP115AMX180TCG | |
|---|---|
DigiKey Part Number | NCP115AMX180TCGOSTR-ND - Tape & Reel (TR) NCP115AMX180TCGOSCT-ND - Cut Tape (CT) NCP115AMX180TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP115AMX180TCG |
Description | IC REG LINEAR 1.8V 300MA 4-XDFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 95 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 4-XDFN (1x1) |
Voltage Dropout (Max) 0.58V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.79900 | kr.7.99 |
| 25 | kr.0.70520 | kr.17.63 |
| 100 | kr.0.59850 | kr.59.85 |
| 250 | kr.0.54828 | kr.137.07 |
| 500 | kr.0.51786 | kr.258.93 |
| 1.000 | kr.0.49294 | kr.492.94 |
| 2.500 | kr.0.46655 | kr.1,166.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.43755 | kr.2,187.75 |
| 10.000 | kr.0.42485 | kr.4,248.50 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |



