


NCP114AMX250TCG | |
|---|---|
DigiKey Part Number | NCP114AMX250TCGOSTR-ND - Tape & Reel (TR) NCP114AMX250TCGOSCT-ND - Cut Tape (CT) NCP114AMX250TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP114AMX250TCG |
Description | IC REG LINEAR 2.5V 300MA 4-UDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-UDFN (1.0x1.0) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.72300 | kr.7.23 |
| 25 | kr.0.63400 | kr.15.85 |
| 100 | kr.0.53760 | kr.53.76 |
| 250 | kr.0.49148 | kr.122.87 |
| 500 | kr.0.46396 | kr.231.98 |
| 1.000 | kr.0.44120 | kr.441.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.40105 | kr.1,203.15 |
| 6.000 | kr.0.38770 | kr.2,326.20 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |








