Direct
Similar



NCP1117DTAT5G | |
|---|---|
DigiKey Part Number | NCP1117DTAT5GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1117DTAT5G |
Description | IC REG LINEAR POS ADJ 1A DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCP1117DTAT5G Models |
Category | Voltage Dropout (Max) 1.2V @ 800mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 10 mA |
Part Status Obsolete | PSRR 73dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package DPAK |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP1117DTARKG | onsemi | 17.528 | NCP1117DTARKGOSCT-ND | kr.3.36000 | Direct |
| TLV1117CKVURG3 | Texas Instruments | 162 | 296-19516-1-ND | kr.6.28000 | Similar |



