
SN74AUC1G00YZPR | |
|---|---|
DigiKey Part Number | 296-SN74AUC1G00YZPRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G00YZPR |
Description | IC GATE NAND 1CH 2-INP 5DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G00YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 2ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DSBGA (1.4x0.9) | |
Package / Case | 5-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.75473 | kr.5,264.19 |
| 6.000 | kr.1.70946 | kr.10,256.76 |
| 9.000 | kr.1.68680 | kr.15,181.20 |
| 15.000 | kr.1.66168 | kr.24,925.20 |
| 21.000 | kr.1.64701 | kr.34,587.21 |
| 30.000 | kr.1.63289 | kr.48,986.70 |
| Unit Price without VAT: | kr.1.75473 |
|---|---|
| Unit Price with VAT: | kr.2.19341 |

