
NCP103MXTCGEVB | |
|---|---|
DigiKey Part Number | NCP103MXTCGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP103MXTCGEVB |
Description | EVAL BOARD FOR NCP103 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | NCP103 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 2.8V | |
Current - Output | 150mA | |
Voltage - Input | 1.7V ~ 5.5V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | NCP103 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.670.40000 | kr.670.40 |
| Unit Price without VAT: | kr.670.40000 |
|---|---|
| Unit Price with VAT: | kr.838.00000 |


