
NCN4555MNR2G | |
|---|---|
DigiKey Part Number | NCN4555MNR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCN4555MNR2G |
Description | IC XLTR VL BIDIR 16-QFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCN4555MNR2G Models |
Category | Voltage - VCCB 2.7 V ~ 5.5 V |
Manufacturer onsemi | Output Type Non-Inverted |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Features SIM Card Interface |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 16-WFQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 16-QFN (3x3) |
Channels per Circuit 1 | Base Product Number |
Voltage - VCCA 1.6 V ~ 5.5 V |

