
NCL37733BSNT1G | |
|---|---|
DigiKey Part Number | 488-NCL37733BSNT1GTR-ND - Tape & Reel (TR) 488-NCL37733BSNT1GCT-ND - Cut Tape (CT) 488-NCL37733BSNT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCL37733BSNT1G |
Description | IC LED DRIVER CTRLR 6TSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Dimming 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 9.4V | |
Voltage - Supply (Max) | 25.5V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.59300 | kr.25.93 |
| 25 | kr.2.31800 | kr.57.95 |
| 100 | kr.2.01990 | kr.201.99 |
| 250 | kr.1.87716 | kr.469.29 |
| 500 | kr.1.79106 | kr.895.53 |
| 1.000 | kr.1.72023 | kr.1,720.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.58519 | kr.4,755.57 |
| 6.000 | kr.1.54364 | kr.9,261.84 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |







