LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 3A 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCL31001MNITWG

DigiKey Part Number
488-NCL31001MNITWGTR-ND - Tape & Reel (TR)
488-NCL31001MNITWGCT-ND - Cut Tape (CT)
488-NCL31001MNITWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCL31001MNITWG
Description
IC LED DRIVER RGLTR PWM 3A 48QFN
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 3A 48-QFN (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
4V ~ 38V
Manufacturer
onsemi
Current - Output / Channel
3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
44.4kHz ~ 1MHz
Part Status
Obsolete
Dimming
PWM
Type
DC DC Regulator
Applications
Lighting
Topology
Step-Down (Buck)
Operating Temperature
-40°C ~ 85°C (TA)
Internal Switch(s)
No
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
48-VFQFN Exposed Pad
Voltage - Supply (Min)
21.5V
Supplier Device Package
48-QFN (7x7)
Voltage - Supply (Max)
57V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCL31000MNITWGonsemi2.500488-NCL31000MNITWGCT-NDkr.51.67000Parametric Equivalent
NCL31000MNSTWGonsemi2.500488-NCL31000MNSTWGCT-NDkr.50.97000Parametric Equivalent
In-Stock: 2.274
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.20.57092kr.51,427.30
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.38.93000kr.38.93
10kr.29.84900kr.298.49
25kr.27.58920kr.689.73
100kr.25.10130kr.2,510.13
250kr.23.91548kr.5,978.87
500kr.23.20060kr.11,600.30
1.000kr.22.61218kr.22,612.18
Digi-Reel®
QuantityUnit PriceExt Price
1kr.48.75000kr.48.75
10kr.32.58100kr.325.81
25kr.28.36000kr.709.00
100kr.23.58920kr.2,358.92
250kr.21.24612kr.5,311.53
500kr.20.36726kr.10,183.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.38.93000
Unit Price with VAT:kr.48.66250