7 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCL30060B2DR2G

DigiKey Part Number
NCL30060B2DR2GOSTR-ND - Tape & Reel (TR)
NCL30060B2DR2GOSCT-ND - Cut Tape (CT)
NCL30060B2DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCL30060B2DR2G
Description
IC LED DRIVER OFFL 7SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck) Dimming 7-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCL30060B2DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
AC DC Offline Switcher
Topology
Flyback, Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
8.8V
Voltage - Supply (Max)
28V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
-
Applications
Lighting
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
7-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.385
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.82000kr.13.82
10kr.8.64000kr.86.40
25kr.7.28080kr.182.02
100kr.5.74270kr.574.27
250kr.4.98740kr.1,246.85
500kr.4.52262kr.2,261.31
1.000kr.4.13344kr.4,133.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.93513kr.9,837.83
5.000kr.3.84317kr.19,215.85
7.500kr.3.79714kr.28,478.55
12.500kr.3.74612kr.46,826.50
Manufacturers Standard Package
Unit Price without VAT:kr.13.82000
Unit Price with VAT:kr.17.27500