
NCIV9210R2 | |
|---|---|
DigiKey Part Number | 488-NCIV9210R2-ND |
Manufacturer | |
Manufacturer Product Number | NCIV9210R2 |
Description | DGTL ISO 5KV 2CH I2C/SPI 16-SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | I2C, SPI Digital Isolator 5000Vrms 2 Channel 50Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | I2C, SPI | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 25ns, 25ns | |
Pulse Width Distortion (Max) | 10ns | |
Rise / Fall Time (Typ) | 2.2ns, 3ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.49000 | kr.34.49 |
| 10 | kr.26.37400 | kr.263.74 |
| 25 | kr.24.33800 | kr.608.45 |
| 100 | kr.22.10000 | kr.2,210.00 |
| 250 | kr.21.03384 | kr.5,258.46 |
| 500 | kr.20.39096 | kr.10,195.48 |
| 1.000 | kr.19.86189 | kr.19,861.89 |
| 2.500 | kr.19.30340 | kr.48,258.50 |
| Unit Price without VAT: | kr.34.49000 |
|---|---|
| Unit Price with VAT: | kr.43.11250 |


