NCID9410R2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: kr.34.49000
Datasheet

Parametric Equivalent


onsemi
In Stock: 815
Unit Price: kr.38.86000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: kr.40.51000
Datasheet
I2C, SPI Digital Isolator 5000Vrms 4 Channel 10Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCID9410R2

DigiKey Part Number
488-NCID9410R2TR-ND - Tape & Reel (TR)
488-NCID9410R2CT-ND - Cut Tape (CT)
488-NCID9410R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCID9410R2
Description
DGTL ISO 5KV 4CH I2C/SPI 16-SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
I2C, SPI Digital Isolator 5000Vrms 4 Channel 10Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
I2C, SPI
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
3/1
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
170ns, 170ns
Pulse Width Distortion (Max)
70ns
Rise / Fall Time (Typ)
3ns, 2ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.35.57000kr.35.57
10kr.27.16100kr.271.61
25kr.25.06840kr.626.71
100kr.22.76310kr.2,276.31
250kr.21.82532kr.5,456.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.20.06897kr.15,051.73
1.500kr.19.59681kr.29,395.22
Manufacturers Standard Package
Unit Price without VAT:kr.35.57000
Unit Price with VAT:kr.44.46250