
NC7WZU04L6X | |
|---|---|
DigiKey Part Number | NC7WZU04L6XTR-ND - Tape & Reel (TR) NC7WZU04L6XCT-ND - Cut Tape (CT) NC7WZU04L6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZU04L6X |
Description | IC INVERTER 2CH 2-INP 6MICROPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7WZU04L6X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 5.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroPak | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.98600 | kr.9.86 |
| 25 | kr.0.87040 | kr.21.76 |
| 100 | kr.0.74500 | kr.74.50 |
| 250 | kr.0.68404 | kr.171.01 |
| 500 | kr.0.64768 | kr.323.84 |
| 1.000 | kr.0.61760 | kr.617.60 |
| 2.500 | kr.0.59927 | kr.1,498.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.56675 | kr.2,833.75 |
| 10.000 | kr.0.55100 | kr.5,510.00 |
| 15.000 | kr.0.54312 | kr.8,146.80 |
| 25.000 | kr.0.53438 | kr.13,359.50 |
| 35.000 | kr.0.52928 | kr.18,524.80 |
| 50.000 | kr.0.52437 | kr.26,218.50 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

