Inverter IC 2 Channel 6-MicroPak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7WZU04L6X

DigiKey Part Number
NC7WZU04L6XTR-ND - Tape & Reel (TR)
NC7WZU04L6XCT-ND - Cut Tape (CT)
NC7WZU04L6XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7WZU04L6X
Description
IC INVERTER 2CH 2-INP 6MICROPAK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel 6-MicroPak
Datasheet
 Datasheet
EDA/CAD Models
NC7WZU04L6X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Max Propagation Delay @ V, Max CL
5.6ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Supplier Device Package
6-MicroPak
Number of Circuits
2
Package / Case
6-UFDFN
Number of Inputs
2
Base Product Number
Voltage - Supply
1.8V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.790
Factory Stock: 170.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.97600kr.9.76
25kr.0.86240kr.21.56
100kr.0.73800kr.73.80
250kr.0.67760kr.169.40
500kr.0.64160kr.320.80
1.000kr.0.61181kr.611.81
2.500kr.0.59365kr.1,484.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.56143kr.2,807.15
10.000kr.0.54584kr.5,458.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500