Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NC7WZ17P6X-L22347 | |
|---|---|
DigiKey Part Number | 488-NC7WZ17P6X-L22347TR-ND - Tape & Reel (TR) 488-NC7WZ17P6X-L22347CT-ND - Cut Tape (CT) 488-NC7WZ17P6X-L22347DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZ17P6X-L22347 |
Description | IC BUFF NON-INVERT 5.5V SC-70-6 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |








