Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NC7WZ126L8X-L22185 | |
|---|---|
DigiKey Part Number | 488-NC7WZ126L8X-L22185TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NC7WZ126L8X-L22185 |
Description | IC BUFF 1.65V 8-UQFN |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-UQFN (1.6x1.6) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-UFQFN |
Number of Elements 2 | Supplier Device Package 8-UQFN (1.6x1.6) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7WZ125L8X | onsemi | 0 | NC7WZ125L8XCT-ND | kr.0.26000 | Parametric Equivalent |
| NC7WZ126L8X | onsemi | 0 | NC7WZ126L8XFSCT-ND | kr.0.26000 | Parametric Equivalent |
| NC7WZ241L8X | onsemi | 1.297 | NC7WZ241L8XCT-ND | kr.0.26000 | Parametric Equivalent |
| NC7WZ126L8X | Rochester Electronics, LLC | 55.060 | 2156-NC7WZ126L8X-ND | kr.0.16148 | Parametric Equivalent |



