
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package 6-UDFN (1x1) |
Number of Circuits 2 | Package / Case 6-UFDFN |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Bulk: | 83141 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.355 | kr.0.82420 | kr.1,940.99 |
| Unit Price without VAT: | kr.0.82420 |
|---|---|
| Unit Price with VAT: | kr.1.03025 |

