
NC7WV17L6X | |
|---|---|
DigiKey Part Number | NC7WV17L6XTR-ND - Tape & Reel (TR) NC7WV17L6XCT-ND - Cut Tape (CT) NC7WV17L6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WV17L6X |
Description | IC BUFF 0.9V/3.6V 6-MICROPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7WV17L6X Models |
Category | Output Type Push-Pull |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 0.9V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-UFDFN |
Number of Elements 2 | Supplier Device Package 6-MicroPak |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.98300 | kr.9.83 |
| 25 | kr.0.86720 | kr.21.68 |
| 100 | kr.0.74110 | kr.74.11 |
| 250 | kr.0.68092 | kr.170.23 |
| 500 | kr.0.64452 | kr.322.26 |
| 1.000 | kr.0.61466 | kr.614.66 |
| 2.500 | kr.0.59657 | kr.1,491.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.56410 | kr.2,820.50 |
| 10.000 | kr.0.54844 | kr.5,484.40 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

