
NC7WV07L6X | |
|---|---|
DigiKey Part Number | NC7WV07L6XFSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NC7WV07L6X |
Description | IC BUFF 0.9V/3.6V 6-MICROPAK |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7WV07L6X Models |
Category | Output Type Open Drain |
Manufacturer onsemi | Current - Output High, Low -, 24mA |
Series | Voltage - Supply 0.9V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-UFDFN |
Number of Elements 2 | Supplier Device Package 6-MicroPak |
Number of Bits per Element 1 | Base Product Number |


