2 Circuit IC Switch 1:1 10Ohm 8-MicroPak™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7WB66L8X

DigiKey Part Number
NC7WB66L8XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7WB66L8X
Description
IC SW SPST-NOX2 10OHM 8MICROPAK
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 10Ohm 8-MicroPak™
EDA/CAD Models
NC7WB66L8X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
3.2ns, 4.1ns
Manufacturer
onsemi
-3db Bandwidth
300MHz
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
5pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
SPST - NO
Crosstalk
-70dB @ 10MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
10Ohm
Package / Case
8-UFQFN
Channel-to-Channel Matching (ΔRon)
200mOhm
Supplier Device Package
8-MicroPak™
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable