
NC7SZU04L6X | |
---|---|
DigiKey Part Number | NC7SZU04L6XTR-ND - Tape & Reel (TR) NC7SZU04L6XCT-ND - Cut Tape (CT) NC7SZU04L6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZU04L6X |
Description | IC INVERTER 1CH 1-INP 6MICROPAK |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZU04L6X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 16mA, 16mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroPak | |
Package / Case | 6-UFDFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.58000 | kr.3.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.56675 | kr.2,833.75 |
10.000 | kr.0.55100 | kr.5,510.00 |
15.000 | kr.0.54312 | kr.8,146.80 |
25.000 | kr.0.53438 | kr.13,359.50 |
35.000 | kr.0.52928 | kr.18,524.80 |
50.000 | kr.0.52437 | kr.26,218.50 |
Unit Price without VAT: | kr.3.58000 |
---|---|
Unit Price with VAT: | kr.4.47500 |