NC7SZ74K8X-L22236 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 38.685
Unit Price: kr.3.49000
Datasheet
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ74K8X-L22236

DigiKey Part Number
488-NC7SZ74K8X-L22236TR-ND - Tape & Reel (TR)
488-NC7SZ74K8X-L22236CT-ND - Cut Tape (CT)
488-NC7SZ74K8X-L22236DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SZ74K8X-L22236
Description
IC FF D-TYPE SINGLE 1-BIT US8
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Trigger Type
Positive Edge
Manufacturer
onsemi
Current - Output High, Low
32mA, 32mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.65V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
1 µA
Function
Set(Preset) and Reset
Input Capacitance
3 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
US8
Number of Bits per Element
1
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Clock Frequency
200 MHz
Base Product Number
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC1G74DCURTexas Instruments38.685296-25554-1-NDkr.3.49000Similar
Obsolete
Marketplace Stock: 9.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9.000In Stock
Ships from Flip Electronics