
NC7SZ386P6X | |
|---|---|
DigiKey Part Number | NC7SZ386P6XTR-ND - Tape & Reel (TR) NC7SZ386P6XCT-ND - Cut Tape (CT) NC7SZ386P6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ386P6X |
Description | IC GATE XOR 1CH 3-INP SC88 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ386P6X Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 6.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SC-88 (SC-70-6) |
Number of Circuits 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Inputs 3 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.42500 | kr.4.25 |
| 25 | kr.0.37280 | kr.9.32 |
| 100 | kr.0.31380 | kr.31.38 |
| 250 | kr.0.28504 | kr.71.26 |
| 500 | kr.0.26768 | kr.133.84 |
| 1.000 | kr.0.25347 | kr.253.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.23593 | kr.707.79 |
| 6.000 | kr.0.22735 | kr.1,364.10 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

