Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ374P6X

DigiKey Part Number
NC7SZ374P6XTR-ND - Tape & Reel (TR)
NC7SZ374P6XCT-ND - Cut Tape (CT)
NC7SZ374P6XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SZ374P6X
Description
IC FF D-TYPE SINGLE 1BIT SC-88
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NC7SZ374P6X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
175 MHz
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
1 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-88 (SC-70-6)
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.472
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.42500kr.4.25
25kr.0.37280kr.9.32
100kr.0.31320kr.31.32
250kr.0.28452kr.71.13
500kr.0.26742kr.133.71
1.000kr.0.25322kr.253.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.23566kr.706.98
6.000kr.0.22708kr.1,362.48
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750