NC7SZ08FHX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ125FHX

DigiKey Part Number
NC7SZ125FHXTR-ND - Tape & Reel (TR)
NC7SZ125FHXCT-ND - Cut Tape (CT)
NC7SZ125FHXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SZ125FHX
Description
IC BUFF NON-INVRT 5.5V 6MICROPK2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-MicroPak2™
Datasheet
 Datasheet
EDA/CAD Models
NC7SZ125FHX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-MicroPak2™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.600
Factory Stock: 55.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.42000kr.1.42
10kr.0.97400kr.9.74
25kr.0.86160kr.21.54
100kr.0.73660kr.73.66
250kr.0.67672kr.169.18
500kr.0.64062kr.320.31
1.000kr.0.61075kr.610.75
2.500kr.0.59211kr.1,480.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.56032kr.2,801.60
10.000kr.0.54471kr.5,447.10
15.000kr.0.53689kr.8,053.35
25.000kr.0.52822kr.13,205.50
35.000kr.0.52316kr.18,310.60
50.000kr.0.51829kr.25,914.50
125.000kr.0.50780kr.63,475.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.42000
Unit Price with VAT:kr.1.77500