NC7SZ10L6X is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.54366
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.750
Unit Price: kr.1.39000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.41398
Datasheet
NAND Gate IC 1 Channel 6-MicroPak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ10L6X

DigiKey Part Number
NC7SZ10L6XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7SZ10L6X
Description
IC GATE NAND 1CH 3-INP 6MICROPAK
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 6-MicroPak
Datasheet
 Datasheet
EDA/CAD Models
NC7SZ10L6X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Supplier Device Package
6-MicroPak
Number of Circuits
1
Package / Case
6-UFDFN
Number of Inputs
3
Base Product Number
Voltage - Supply
1.65V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G10FZ4-7Diodes Incorporated074LVC1G10FZ4-7DITR-NDkr.0.54366Direct
74LVC1G10GM,115Nexperia USA Inc.4.7501727-74LVC1G10GM,115CT-NDkr.1.39000Similar
74LVC1G10GM,132Nexperia USA Inc.01727-74LVC1G10GM,132TR-NDkr.0.41398Similar
Obsolete
This product is no longer manufactured. View Substitutes