NC7SZ126P5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 91.327
Unit Price: kr.0.33000
Datasheet

Similar


onsemi
In Stock: 52.379
Unit Price: kr.0.33000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 458.361
Unit Price: kr.0.43000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 27.720
Unit Price: kr.0.33000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.0.43000
Datasheet

Similar


Texas Instruments
In Stock: 26.233
Unit Price: kr.2.75000
Datasheet

Similar


Texas Instruments
In Stock: 68.783
Unit Price: kr.0.36000
Datasheet

Similar


Texas Instruments
In Stock: 5.081
Unit Price: kr.2.75000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 4.340
Unit Price: kr.0.33000
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ126P5

DigiKey Part Number
NC7SZ126P5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7SZ126P5
Description
IC BUFF NON-INVERT 5.5V SC-70-5
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
NC7SZ126P5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types