NC7SZ00M5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.0.76000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 12.333
Unit Price: kr.0.63000
Datasheet

Similar


Texas Instruments
In Stock: 33.712
Unit Price: kr.0.76000
Datasheet

Similar


Texas Instruments
In Stock: 21.323
Unit Price: kr.5.26000
Datasheet

Similar


Texas Instruments
In Stock: 6.850
Unit Price: kr.0.76000
Datasheet

Similar


Texas Instruments
In Stock: 22.469
Unit Price: kr.5.33000
Datasheet

Similar


Texas Instruments
In Stock: 983
Unit Price: kr.5.33000
Datasheet

Similar


Texas Instruments
In Stock: 96.480
Unit Price: kr.4.12100
Datasheet

Similar


Texas Instruments
In Stock: 23.053
Unit Price: kr.0.63000
Datasheet

Similar


Texas Instruments
In Stock: 7.345
Unit Price: kr.5.33000
Datasheet

Similar


Texas Instruments
In Stock: 4.063
Unit Price: kr.11.35000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 9
Unit Price: kr.0.82000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 27.467
Unit Price: kr.0.82000
Datasheet
NAND Gate IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ00M5

DigiKey Part Number
NC7SZ00M5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7SZ00M5
Description
IC GATE NAND 1CH 2-INP SOT23-5
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
NC7SZ00M5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types