MFR Recommended
Direct
Similar
Similar
Similar

NC7SZ00FHX | |
|---|---|
DigiKey Part Number | NC7SZ00FHXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NC7SZ00FHX |
Description | IC GATE NAND 1CH 2-INP 6MICROPK2 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 6-MicroPak2™ |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ00FHX Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package 6-MicroPak2™ |
Number of Circuits 1 | Package / Case 6-UFDFN |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SZ00FHX-L22175 | onsemi | 0 | 488-NC7SZ00FHX-L22175TR-ND | kr.0.00000 | MFR Recommended |
| 74LVC1G00FW4-7 | Diodes Incorporated | 10.079 | 31-74LVC1G00FW4-7CT-ND | kr.1.03000 | Direct |
| 74LVC1G00GN,132 | Nexperia USA Inc. | 47 | 1727-74LVC1G00GN,132CT-ND | kr.2.24000 | Similar |
| 74LVC1G00GS,132 | Nexperia USA Inc. | 0 | 1727-74LVC1G00GS,132TR-ND | kr.0.40868 | Similar |
| SN74LVC1G00DSF2 | Texas Instruments | 470.434 | 296-SN74LVC1G00DSF2CT-ND | kr.2.44000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.59228 | kr.2,961.40 |
| Unit Price without VAT: | kr.0.59228 |
|---|---|
| Unit Price with VAT: | kr.0.74035 |






