OR Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SV32P5X

DigiKey Part Number
NC7SV32P5XTR-ND - Tape & Reel (TR)
NC7SV32P5XCT-ND - Cut Tape (CT)
NC7SV32P5XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SV32P5X
Description
IC GATE OR 1CH 2-INP SC70-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
NC7SV32P5X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
3.3ns @ 3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SC-70-5
Number of Inputs
2
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
0.9V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
900 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.507
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.84300kr.8.43
25kr.0.74320kr.18.58
100kr.0.63210kr.63.21
250kr.0.57948kr.144.87
500kr.0.54790kr.273.95
1.000kr.0.52185kr.521.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.48966kr.1,468.98
6.000kr.0.47389kr.2,843.34
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750