6-UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SV08L6X-L22780

DigiKey Part Number
488-NC7SV08L6X-L22780TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7SV08L6X-L22780
Description
IC GATE AND 1CH 2-INP 6MICROPAK
Customer Reference
Detailed Description
AND Gate IC 1 Channel 6-MicroPak
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
0.9V ~ 3.6V
Current - Quiescent (Max)
0.9 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.5V ~ 0.8V
Input Logic Level - High
0.5V ~ 2V
Max Propagation Delay @ V, Max CL
2.3ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
6-MicroPak
Package / Case
6-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 215.258 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

215.258In Stock
Ships from Flip Electronics