NC7SZ08FHX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SV08FHX

DigiKey Part Number
NC7SV08FHXTR-ND - Tape & Reel (TR)
NC7SV08FHXCT-ND - Cut Tape (CT)
NC7SV08FHXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SV08FHX
Description
IC GATE AND 1CH 2-INP 6MICROPAK2
Customer Reference
Detailed Description
AND Gate IC 1 Channel 6-MicroPak2™
Datasheet
 Datasheet
EDA/CAD Models
NC7SV08FHX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
0.9V ~ 3.6V
Current - Quiescent (Max)
900 nA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
2.3ns @ 3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
6-MicroPak2™
Package / Case
6-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.418
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.99800kr.9.98
25kr.0.88320kr.22.08
100kr.0.75460kr.75.46
250kr.0.69352kr.173.38
500kr.0.65664kr.328.32
1.000kr.0.62624kr.626.24
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750