Inverter IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SU04P5X

DigiKey Part Number
NC7SU04P5XTR-ND - Tape & Reel (TR)
NC7SU04P5XCT-ND - Cut Tape (CT)
NC7SU04P5XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SU04P5X
Description
IC INVERTER 1CH 1-INP SC70-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
NC7SU04P5X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2.6mA, 2.6mA
Mfr
Input Logic Level - Low
0.3V ~ 1.2V
Series
Input Logic Level - High
1.7V ~ 4.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SC-70-5
Number of Inputs
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.290
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.31100kr.3.11
25kr.0.26640kr.6.66
100kr.0.22320kr.22.32
250kr.0.20160kr.50.40
500kr.0.18880kr.94.40
1.000kr.0.17828kr.178.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.16522kr.495.66
6.000kr.0.15884kr.953.04
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750