
NC7SU04M5X | |
|---|---|
DigiKey Part Number | NC7SU04M5XTR-ND - Tape & Reel (TR) NC7SU04M5XCT-ND - Cut Tape (CT) NC7SU04M5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SU04M5X |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7SU04M5X Models |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.2V |
Series | Input Logic Level - High 1.7V ~ 4.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 1 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC1GU04GV,125 | Nexperia USA Inc. | 7.681 | 1727-6908-1-ND | kr.0.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.37200 | kr.3.72 |
| 25 | kr.0.32320 | kr.8.08 |
| 100 | kr.0.27050 | kr.27.05 |
| 250 | kr.0.24536 | kr.61.34 |
| 500 | kr.0.23024 | kr.115.12 |
| 1.000 | kr.0.21775 | kr.217.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.20230 | kr.606.90 |
| 6.000 | kr.0.19473 | kr.1,168.38 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

