
NC7SPU04P5X | |
|---|---|
DigiKey Part Number | NC7SPU04P5XTR-ND - Tape & Reel (TR) NC7SPU04P5XCT-ND - Cut Tape (CT) NC7SPU04P5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SPU04P5X |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7SPU04P5X Models |
Category | Current - Quiescent (Max) 900 nA |
Mfr | Current - Output High, Low 2.6mA, 2.6mA |
Series | Max Propagation Delay @ V, Max CL 9.2ns @ 3.3V, 30pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SC-70-5 |
Number of Circuits 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Inputs 1 | Base Product Number |
Voltage - Supply 0.9V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.08400 | kr.10.84 |
| 25 | kr.0.95600 | kr.23.90 |
| 100 | kr.0.81910 | kr.81.91 |
| 250 | kr.0.75344 | kr.188.36 |
| 500 | kr.0.71388 | kr.356.94 |
| 1.000 | kr.0.68130 | kr.681.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.64106 | kr.1,923.18 |
| 6.000 | kr.0.62136 | kr.3,728.16 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |


