NC7SP34L6X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.47646
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.45095
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 84.650
Unit Price: kr.1.71180
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-MicroPak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SP34L6X

DigiKey Part Number
NC7SP34L6XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7SP34L6X
Description
IC BUFF NON-INVRT 3.6V 6MICROPAK
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-MicroPak
Datasheet
 Datasheet
EDA/CAD Models
NC7SP34L6X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
2.6mA, 2.6mA
Voltage - Supply
0.9V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-MicroPak
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 210.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

210.000In Stock
Ships from Flip Electronics